
CTL-9 | |
|---|---|
DigiKey Part Number | ARF2087-ND |
Manufacturer | |
Manufacturer Product Number | CTL-9 |
Description | TOOL HAND CRIMPER COAX SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - Sub Miniature |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol RF | For Use With/Related Products Coaxial, RF - Sub Miniature |
Series | Ratcheting Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Not For New Designs | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 258,95000 Kč | 5 258,95 Kč |
| 5 | 4 874,60200 Kč | 24 373,01 Kč |
| 10 | 4 718,06200 Kč | 47 180,62 Kč |
| 25 | 4 518,92080 Kč | 112 973,02 Kč |
| Unit Price without VAT: | 5 258,95000 Kč |
|---|---|
| Unit Price with VAT: | 6 363,32950 Kč |










