



901-9916 | |
|---|---|
DigiKey Part Number | ARF1215-ND |
Manufacturer | |
Manufacturer Product Number | 901-9916 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9916 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Not For New Designs | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Voltage Rating 375 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 12.4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132114 | Amphenol RF | 5 715 | ACX1202-ND | 131,45000 Kč | Direct |
| 142-0403-011 | Cinch Connectivity Solutions Johnson | 965 | J525-ND | 158,95000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 10 | 201,20300 Kč | 2 012,03 Kč |
| 25 | 188,59560 Kč | 4 714,89 Kč |
| 50 | 179,59580 Kč | 8 979,79 Kč |
| 100 | 171,02240 Kč | 17 102,24 Kč |
| 300 | 158,27313 Kč | 47 481,94 Kč |
| 500 | 152,67562 Kč | 76 337,81 Kč |
| 1 000 | 145,39666 Kč | 145 396,66 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |




