
PA4802 | |
|---|---|
DigiKey Part Number | PA4802-ND |
Manufacturer | |
Manufacturer Product Number | PA4802 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, F, N, SMA, SMB, TNC, Mini UHF |
Category | Tool Method Manual |
Manufacturer Tempo Communications | Tool Type Hand Crimper |
Series | For Use With/Related Products Coaxial, RF - BNC, F, N, SMA, SMB, TNC, Mini UHF |
Packaging Retail Package | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 911,01000 Kč | 4 911,01 Kč |
| Unit Price without VAT: | 4 911,01000 Kč |
|---|---|
| Unit Price with VAT: | 5 942,32210 Kč |











