
031-316-RFX | |
|---|---|
DigiKey Part Number | ARFX1839-ND |
Manufacturer | |
Manufacturer Product Number | 031-316-RFX |
Description | CONN BNC PLUG R/A 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass, Phosphor Bronze |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-316 | Amphenol RF | 0 | ARF1965-ND | 1 355,63000 Kč | Parametric Equivalent |
| 031-5991-RFX | Amphenol RF | 8 | ARFX2858-ND | 473,71000 Kč | Parametric Equivalent |
| 73042 | Pomona Electronics | 2 | 501-2075-ND | 289,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,89000 Kč | 283,89 Kč |
| 10 | 241,33000 Kč | 2 413,30 Kč |
| 25 | 226,21560 Kč | 5 655,39 Kč |
| 50 | 215,41420 Kč | 10 770,71 Kč |
| 100 | 205,13580 Kč | 20 513,58 Kč |
| 300 | 189,84433 Kč | 56 953,30 Kč |
| 500 | 183,13070 Kč | 91 565,35 Kč |
| 1 000 | 174,40141 Kč | 174 401,41 Kč |
| Unit Price without VAT: | 283,89000 Kč |
|---|---|
| Unit Price with VAT: | 343,50690 Kč |







