


73042 | |
|---|---|
DigiKey Part Number | 501-2075-ND |
Manufacturer | |
Manufacturer Product Number | 73042 |
Description | CONN BNC PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 5 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink, 1 Insulator |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line), Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_BNC-50-2-3/133_NE | Huber+Suhner, Inc. | 116 | 3628-16_BNC-50-2-3/133_NE-ND | 509,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |

