Parametric Equivalent
Parametric Equivalent

031-316 | |
|---|---|
DigiKey Part Number | ARF1965-ND |
Manufacturer | |
Manufacturer Product Number | 031-316 |
Description | CONN BNC PLUG R/A 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass, Phosphor Bronze |
Part Status Active | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator, 1 Spacer |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-316-RFX | Amphenol RF | 0 | ARFX1839-ND | 283,89000 Kč | Parametric Equivalent |
| 031-5991-RFX | Amphenol RF | 8 | ARFX2858-ND | 473,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 355,63000 Kč | 1 355,63 Kč |
| 10 | 1 152,32800 Kč | 11 523,28 Kč |
| 25 | 1 080,22960 Kč | 27 005,74 Kč |
| 50 | 1 028,70880 Kč | 51 435,44 Kč |
| 100 | 979,67010 Kč | 97 967,01 Kč |
| Unit Price without VAT: | 1 355,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 640,31230 Kč |




