Similar




901-9531-3SF | |
|---|---|
DigiKey Part Number | ARF1197-ND |
Manufacturer | |
Manufacturer Product Number | 901-9531-3SF |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 375 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1052076-1 | TE Connectivity AMP Connectors | 0 | A130875-ND | 266,31364 Kč | Similar |
| 141-0403-102 | Cinch Connectivity Solutions Johnson | 0 | J879-ND | 553,60808 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,66000 Kč | 455,66 Kč |
| 10 | 387,20300 Kč | 3 872,03 Kč |
| 25 | 362,96320 Kč | 9 074,08 Kč |
| 50 | 345,64380 Kč | 17 282,19 Kč |
| 100 | 329,15410 Kč | 32 915,41 Kč |
| 300 | 304,62570 Kč | 91 387,71 Kč |
| 500 | 293,85526 Kč | 146 927,63 Kč |
| Unit Price without VAT: | 455,66000 Kč |
|---|---|
| Unit Price with VAT: | 551,34860 Kč |







