



901-9511-3 | |
|---|---|
DigiKey Part Number | ARF1191-ND |
Manufacturer | |
Manufacturer Product Number | 901-9511-3 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Voltage Rating 750 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 12.4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,64000 Kč | 480,64 Kč |
| 10 | 408,53700 Kč | 4 085,37 Kč |
| 25 | 382,95320 Kč | 9 573,83 Kč |
| 50 | 364,67640 Kč | 18 233,82 Kč |
| 100 | 347,27750 Kč | 34 727,75 Kč |
| 300 | 321,40170 Kč | 96 420,51 Kč |
| 500 | 310,03966 Kč | 155 019,83 Kč |
| Unit Price without VAT: | 480,64000 Kč |
|---|---|
| Unit Price with VAT: | 581,57440 Kč |










