
CTL-2 | |
|---|---|
DigiKey Part Number | ARF1117-ND |
Manufacturer | |
Manufacturer Product Number | CTL-2 |
Description | TOOL HAND CRIMPER COAX SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol RF | For Use With/Related Products Coaxial, RF - BNC, TNC |
Series | Ratcheting Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Not For New Designs | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 534,17000 Kč | 3 534,17 Kč |
| 5 | 3 275,81400 Kč | 16 379,07 Kč |
| 10 | 3 170,55100 Kč | 31 705,51 Kč |
| 25 | 3 036,69720 Kč | 75 917,43 Kč |
| Unit Price without VAT: | 3 534,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 276,34570 Kč |













