



031-2315-RFX | |
|---|---|
DigiKey Part Number | ARF1667-ND |
Manufacturer | |
Manufacturer Product Number | 031-2315-RFX |
Description | CONN TNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-2315-RFX Models |
Category | Housing Color Silver |
Mfr | Center Contact Material Brass |
Packaging Bulk | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 86,99500 Kč | 869,95 Kč |
| 25 | 81,53120 Kč | 2 038,28 Kč |
| 50 | 77,63800 Kč | 3 881,90 Kč |
| 100 | 73,92980 Kč | 7 392,98 Kč |
| 300 | 68,41640 Kč | 20 524,92 Kč |
| 500 | 65,99504 Kč | 32 997,52 Kč |
| 1 000 | 62,84722 Kč | 62 847,22 Kč |
| 2 500 | 58,91669 Kč | 147 291,73 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |



