



031-2318 | |
|---|---|
DigiKey Part Number | ARF1668-ND |
Manufacturer | |
Manufacturer Product Number | 031-2318 |
Description | CONN TNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-2318 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 7 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,71000 Kč | 456,71 Kč |
| 10 | 388,21100 Kč | 3 882,11 Kč |
| 25 | 363,90360 Kč | 9 097,59 Kč |
| 50 | 346,53420 Kč | 17 326,71 Kč |
| 100 | 330,00460 Kč | 33 000,46 Kč |
| 300 | 305,41450 Kč | 91 624,35 Kč |
| 500 | 294,61748 Kč | 147 308,74 Kč |
| Unit Price without VAT: | 456,71000 Kč |
|---|---|
| Unit Price with VAT: | 552,61910 Kč |









