901-2GA200000AE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 1
Unit Price: 382,79000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 175
Unit Price: 366,42000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 23
Unit Price: 952,47000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1 006
Unit Price: 145,52000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2 226
Unit Price: 138,59000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 11
Unit Price: 513,82000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 8
Unit Price: 485,26000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 287
Unit Price: 340,38000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 1 213,26000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 60
Unit Price: 306,57000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 32
Unit Price: 324,21000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 1
Unit Price: 457,13000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 550,33240 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 552,65880 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-2GA200000AE

DigiKey Part Number
115-901-2GA200000AE-ND
Manufacturer
Manufacturer Product Number
901-2GA200000AE
Description
RF CONNECTOR, SMA JACK PANEL MOU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1391,61000 Kč391,61 Kč
10332,73400 Kč3 327,34 Kč
25311,89600 Kč7 797,40 Kč
50297,00840 Kč14 850,42 Kč
100282,83680 Kč28 283,68 Kč
250265,14428 Kč66 286,07 Kč
500252,50346 Kč126 251,73 Kč
Manufacturers Standard Package
Unit Price without VAT:391,61000 Kč
Unit Price with VAT:473,84810 Kč