
901-9215 | |
|---|---|
DigiKey Part Number | ARF1966-ND |
Manufacturer | |
Manufacturer Product Number | 901-9215 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,47000 Kč | 952,47 Kč |
| 10 | 809,62000 Kč | 8 096,20 Kč |
| 25 | 758,94320 Kč | 18 973,58 Kč |
| 50 | 722,74280 Kč | 36 137,14 Kč |
| 100 | 688,28500 Kč | 68 828,50 Kč |
| 300 | 637,01773 Kč | 191 105,32 Kč |
| Unit Price without VAT: | 952,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 152,48870 Kč |


















