
9404-1113-000 | |
|---|---|
DigiKey Part Number | 2201-9404-1113-000-ND |
Manufacturer | |
Manufacturer Product Number | 9404-1113-000 |
Description | SMA / STRAIGHT JACK FEMALE GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1052422-1 | TE Connectivity AMP Connectors | 1 064 | 1052422-1-ND | 314,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,13000 Kč | 457,13 Kč |
| 10 | 388,54700 Kč | 3 885,47 Kč |
| 25 | 364,21440 Kč | 9 105,36 Kč |
| 50 | 346,83660 Kč | 17 341,83 Kč |
| 100 | 330,28800 Kč | 33 028,80 Kč |
| 250 | 309,62896 Kč | 77 407,24 Kč |
| 500 | 294,87030 Kč | 147 435,15 Kč |
| Unit Price without VAT: | 457,13000 Kč |
|---|---|
| Unit Price with VAT: | 553,12730 Kč |

