SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-1GA200000AE

DigiKey Part Number
115-901-1GA200000AE-ND
Manufacturer
Manufacturer Product Number
901-1GA200000AE
Description
RF CONNECTOR, SMA JACK PANEL MOU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1382,79000 Kč382,79 Kč
10325,28000 Kč3 252,80 Kč
25304,89920 Kč7 622,48 Kč
50290,34780 Kč14 517,39 Kč
100276,49540 Kč27 649,54 Kč
250259,19680 Kč64 799,20 Kč
500246,84156 Kč123 420,78 Kč
Manufacturers Standard Package
Unit Price without VAT:382,79000 Kč
Unit Price with VAT:463,17590 Kč