
336312-12-0050 | |
|---|---|
DigiKey Part Number | ACX1898-ND |
Manufacturer | |
Manufacturer Product Number | 336312-12-0050 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.13mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 1.969" (50.00mm) |
Part Status Not For New Designs | Cable Type 1.13mm OD Coaxial Cable |
Style U.FL (UMCC), AMC to RP-SMA | Overall Impedance 50 Ohms |
1st Connector RP-SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
2nd Connector U.FL (UMCC), AMC Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 613,27600 Kč | 15 331,90 Kč |
| Unit Price without VAT: | 613,27600 Kč |
|---|---|
| Unit Price with VAT: | 742,06396 Kč |




















