Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336306-14-0300

DigiKey Part Number
ACX2346-ND
Manufacturer
Manufacturer Product Number
336306-14-0300
Description
COAX CBL U.FL, AMC TO RP-SMA
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Not For New Designs
Style
U.FL (UMCC), AMC to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25558,40600 Kč13 960,15 Kč
Unit Price without VAT:558,40600 Kč
Unit Price with VAT:675,67126 Kč
Alternate Length
COAX CBL U.FL, AMC TO RP-SMA
In-Stock: 0
Unit Price: 540,28600 Kč
COAX CBL U.FL, AMC TO RP-SMA
In-Stock: 18
Unit Price: 672,97000 Kč
COAX CBL U.FL, AMC TO RP-SMA
In-Stock: 0
Unit Price: 683,91000 Kč
COAX CBL U.FL, AMC TO RP-SMA
In-Stock: 5
Unit Price: 691,07000 Kč
COAX CBL U.FL, AMC TO RP-SMA
In-Stock: 1
Unit Price: 632,55000 Kč