
336306-14-0150 | |
|---|---|
DigiKey Part Number | ACX2343-ND |
Manufacturer | |
Manufacturer Product Number | 336306-14-0150 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Style | U.FL (UMCC), AMC to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,91000 Kč | 683,91 Kč |
| 10 | 581,35900 Kč | 5 813,59 Kč |
| 25 | 544,96760 Kč | 13 624,19 Kč |
| 50 | 518,96680 Kč | 25 948,34 Kč |
| 100 | 494,21610 Kč | 49 421,61 Kč |
| 250 | 463,31220 Kč | 115 828,05 Kč |
| Unit Price without VAT: | 683,91000 Kč |
|---|---|
| Unit Price with VAT: | 827,53110 Kč |



















