Adapter Coaxial Connector RP-SMA Plug, Female Socket To RP-SMA Jack, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132172RP-RP

DigiKey Part Number
ARF2946-ND
Manufacturer
Manufacturer Product Number
132172RP-RP
Description
COAX ADAPT RP-SMA TO RP-SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector RP-SMA Plug, Female Socket To RP-SMA Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
RP-SMA Plug, Female Socket
Convert To (Adapter End)
RP-SMA Jack, Male Pin
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper, Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1710,36000 Kč710,36 Kč
10603,73400 Kč6 037,34 Kč
25565,93800 Kč14 148,45 Kč
50538,93880 Kč26 946,94 Kč
100513,23520 Kč51 323,52 Kč
250481,14144 Kč120 285,36 Kč
Manufacturers Standard Package
Unit Price without VAT:710,36000 Kč
Unit Price with VAT:859,53560 Kč