
112775-75 | |
|---|---|
DigiKey Part Number | ACX2283-ND |
Manufacturer | |
Manufacturer Product Number | 112775-75 |
Description | CONN BNC RCPT STR 75OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112775-75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Board Guide | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,09000 Kč | 248,09 Kč |
| 10 | 210,82000 Kč | 2 108,20 Kč |
| 25 | 197,61000 Kč | 4 940,25 Kč |
| 50 | 188,16980 Kč | 9 408,49 Kč |
| 100 | 179,19220 Kč | 17 919,22 Kč |
| 300 | 165,83387 Kč | 49 750,16 Kč |
| 500 | 159,96940 Kč | 79 984,70 Kč |
| 1 000 | 152,34270 Kč | 152 342,70 Kč |
| Unit Price without VAT: | 248,09000 Kč |
|---|---|
| Unit Price with VAT: | 300,18890 Kč |












