
112641 | |
|---|---|
DigiKey Part Number | ACX1938-ND |
Manufacturer | |
Manufacturer Product Number | 112641 |
Description | CONN BNC JACK STR 75OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Voltage Rating 500 V |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 10 | 160,29900 Kč | 1 602,99 Kč |
| 25 | 150,26160 Kč | 3 756,54 Kč |
| 50 | 143,08460 Kč | 7 154,23 Kč |
| 100 | 136,25390 Kč | 13 625,39 Kč |
| 300 | 126,09580 Kč | 37 828,74 Kč |
| 500 | 121,63554 Kč | 60 817,77 Kč |
| 1 000 | 115,83547 Kč | 115 835,47 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |











