Cable Assembly Coaxial SMA to N-Type RG-142 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-909-195-012

DigiKey Part Number
115-095-909-195-012-ND
Manufacturer
Manufacturer Product Number
095-909-195-012
Description
COAX CBL SMA TO N-TYPE 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-142 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Tan
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 112,05000 Kč1 112,05 Kč
10945,14100 Kč9 451,41 Kč
25885,98120 Kč22 149,53 Kč
50843,72900 Kč42 186,45 Kč
100803,50110 Kč80 350,11 Kč
250754,35316 Kč188 588,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 112,05000 Kč
Unit Price with VAT:1 345,58050 Kč