Cable Assembly Coaxial SMA to N-Type RG-58 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-525M300

DigiKey Part Number
115-095-902-525M300-ND
Manufacturer
Manufacturer Product Number
095-902-525M300
Description
COAX CBL SMA TO N-TYPE 9.8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-58 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
118.1" (3.0m) 9.8'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 132,42000 Kč1 132,42 Kč
10962,54800 Kč9 625,48 Kč
25902,31760 Kč22 557,94 Kč
50859,28440 Kč42 964,22 Kč
100818,31940 Kč81 831,94 Kč
250769,57672 Kč192 394,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 132,42000 Kč
Unit Price with VAT:1 370,22820 Kč