Cable Assembly Coaxial SMA to N-Type RG-142 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-909-195M025

DigiKey Part Number
115-095-909-195M025-ND
Manufacturer
Manufacturer Product Number
095-909-195M025
Description
COAX CBL SMA TO N-TYPE 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-142 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Tan
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 073,63000 Kč1 073,63 Kč
10912,61500 Kč9 126,15 Kč
25855,49200 Kč21 387,30 Kč
50814,68880 Kč40 734,44 Kč
100775,84460 Kč77 584,46 Kč
250727,34132 Kč181 835,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 073,63000 Kč
Unit Price with VAT:1 299,09230 Kč