Cable Assembly Coaxial SMA to N-Type RG-142 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-909-195-036

DigiKey Part Number
115-095-909-195-036-ND
Manufacturer
Manufacturer Product Number
095-909-195-036
Description
COAX CBL SMA TO N-TYPE 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-142 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Tan
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 544,19000 Kč1 544,19 Kč
101 312,56400 Kč13 125,64 Kč
251 230,44080 Kč30 761,02 Kč
501 171,77240 Kč58 588,62 Kč
1001 115,91140 Kč111 591,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 544,19000 Kč
Unit Price with VAT:1 868,46990 Kč