
1-2016703-0 | |
|---|---|
DigiKey Part Number | 17-1-2016703-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2016703-0 |
Description | COAX CBL N TYPE TO SMA 3.3' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N Type to SMA 10.20mm OD Coaxial Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
EDA/CAD Models | 1-2016703-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N Type to SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 10.20mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Armored Cable, Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5 096,48970 Kč | 509 648,97 Kč |
| Unit Price without VAT: | 5 096,48970 Kč |
|---|---|
| Unit Price with VAT: | 6 166,75254 Kč |




