
095-902-578-300 | |
|---|---|
DigiKey Part Number | 115-095-902-578-300-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-578-300 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA RG-178 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to RP-SMA | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,53000 Kč | 465,53 Kč |
| 10 | 395,70700 Kč | 3 957,07 Kč |
| 25 | 370,93400 Kč | 9 273,35 Kč |
| 50 | 353,22840 Kč | 17 661,42 Kč |
| 100 | 336,37750 Kč | 33 637,75 Kč |
| 250 | 315,33788 Kč | 78 834,47 Kč |
| 500 | 300,30626 Kč | 150 153,13 Kč |
| Unit Price without VAT: | 465,53000 Kč |
|---|---|
| Unit Price with VAT: | 563,29130 Kč |
















