
095-902-517-100 | |
|---|---|
DigiKey Part Number | 115-095-902-517-100-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-517-100 |
Description | COAX CBL U.FL, AMC TO SMA 3.9" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.32mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,82000 Kč | 605,82 Kč |
| 10 | 514,82000 Kč | 5 148,20 Kč |
| 25 | 482,59240 Kč | 12 064,81 Kč |
| 50 | 459,56360 Kč | 22 978,18 Kč |
| 100 | 437,64630 Kč | 43 764,63 Kč |
| 250 | 405,25040 Kč | 101 312,60 Kč |
| Unit Price without VAT: | 605,82000 Kč |
|---|---|
| Unit Price with VAT: | 733,04220 Kč |















