TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
031-2367
031-2367

031-2367

DigiKey Part Number
ARF1907-ND
Manufacturer
Manufacturer Product Number
031-2367
Description
CONN TNC PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp or Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.18dB
Frequency - Max
11 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
225550-1TE Connectivity Aerospace, Defense and Marine751122-1316-ND767,90000 KčSimilar
5225555-5TE Connectivity AMP Connectors52A144989-ND1 040,45000 KčSimilar
In-Stock: 301
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1282,84000 Kč282,84 Kč
10240,28000 Kč2 402,80 Kč
25225,23280 Kč5 630,82 Kč
50214,48200 Kč10 724,10 Kč
100204,24540 Kč20 424,54 Kč
300189,02120 Kč56 706,36 Kč
500182,33572 Kč91 167,86 Kč
1 000173,64485 Kč173 644,85 Kč
Manufacturers Standard Package
Unit Price without VAT:282,84000 Kč
Unit Price with VAT:342,23640 Kč