
225550-1 | |
|---|---|
DigiKey Part Number | 1122-1316-ND |
Manufacturer | |
Manufacturer Product Number | 225550-1 |
Description | CONN TNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 225550-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection Weatherproof |
Packaging Bulk | Center Contact Material Brass |
Part Status Discontinued at DigiKey | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-55A, 223 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,90000 Kč | 767,90 Kč |
| 10 | 652,57600 Kč | 6 525,76 Kč |
| 25 | 611,72200 Kč | 15 293,05 Kč |
| 50 | 582,53500 Kč | 29 126,75 Kč |
| Unit Price without VAT: | 767,90000 Kč |
|---|---|
| Unit Price with VAT: | 929,15900 Kč |

