
5225555-5 | |
|---|---|
DigiKey Part Number | A144989-ND |
Manufacturer | |
Manufacturer Product Number | 5225555-5 |
Description | CONN TNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5225555-5 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-141, 141A | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 040,45000 Kč | 1 040,45 Kč |
| 10 | 884,31000 Kč | 8 843,10 Kč |
| 25 | 828,95920 Kč | 20 723,98 Kč |
| 50 | 789,41980 Kč | 39 470,99 Kč |
| Unit Price without VAT: | 1 040,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 258,94450 Kč |

