
PLA04M8000/AA | |
---|---|
DigiKey Part Number | 4306-PLA04M8000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA04M8000/AA |
Description | PLA04M8000/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Board Lock | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
49 | 141,12122 Kč | 6 914,94 Kč |
Unit Price without VAT: | 141,12122 Kč |
---|---|
Unit Price with VAT: | 170,75668 Kč |