
PLA04F1000/AA | |
|---|---|
DigiKey Part Number | 4306-PLA04F1000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA04F1000/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Backplane | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 98,43099 Kč | 6 988,60 Kč |
| Unit Price without VAT: | 98,43099 Kč |
|---|---|
| Unit Price with VAT: | 119,10150 Kč |










