
MS116N/AA | |
|---|---|
DigiKey Part Number | 4306-MS116N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MS116N/AA |
Description | CONTACT PIN 16AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Cup 16 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Solder Cup |
Series | Wire Gauge 16 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 30,92900 Kč | 309,29 Kč |
| 25 | 28,98920 Kč | 724,73 Kč |
| 50 | 27,60020 Kč | 1 380,01 Kč |
| 100 | 26,28000 Kč | 2 628,00 Kč |
| 250 | 24,63284 Kč | 6 158,21 Kč |
| 500 | 23,45702 Kč | 11 728,51 Kč |
| 1 000 | 22,33728 Kč | 22 337,28 Kč |
| 2 500 | 20,93934 Kč | 52 348,35 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |

