New at DigiKey
FS120N2/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS120N2/AA

DigiKey Part Number
4306-FS120N2/AA-ND
Manufacturer
Manufacturer Product Number
FS120N2/AA
Description
CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20 AWG Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,52000 Kč66,52 Kč
1059,02400 Kč590,24 Kč
10052,30710 Kč5 230,71 Kč
1 00046,35294 Kč46 352,94 Kč
Manufacturers Standard Package
Unit Price without VAT:66,52000 Kč
Unit Price with VAT:80,48920 Kč