



5055650901 | |
|---|---|
DigiKey Part Number | 5055650901-ND |
Manufacturer | |
Manufacturer Product Number | 5055650901 |
Description | CONN RCPT HSG 1.25MM BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055650901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,90480 Kč | 147,62 Kč |
| 50 | 5,61900 Kč | 280,95 Kč |
| 100 | 5,34820 Kč | 534,82 Kč |
| 250 | 5,01348 Kč | 1 253,37 Kč |
| 500 | 4,77368 Kč | 2 386,84 Kč |
| 1 000 | 4,54565 Kč | 4 545,65 Kč |
| 2 500 | 4,26083 Kč | 10 652,08 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










