Pin Contact Gold Crimp 20-24 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC6020M

DigiKey Part Number
4306-MC6020M-ND
Manufacturer
Manufacturer Product Number
MC6020M
Description
CONTACTS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-24 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
1073,95500 Kč739,55 Kč
2569,31000 Kč1 732,75 Kč
5065,99680 Kč3 299,84 Kč
10062,84700 Kč6 284,70 Kč
25058,91116 Kč14 727,79 Kč
50056,09994 Kč28 049,97 Kč
1 00053,42374 Kč53 423,74 Kč
2 50050,08241 Kč125 206,03 Kč
Manufacturers Standard Package
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč