Parametric Equivalent



SND37M0000G | |
|---|---|
DigiKey Part Number | 4306-SND37M0000G-ND |
Manufacturer | |
Manufacturer Product Number | SND37M0000G |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Brass, Gold Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Color | Green | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 269,25000 Kč | 2 269,25 Kč |
| 10 | 1 929,00200 Kč | 19 290,02 Kč |
| 25 | 1 808,35600 Kč | 45 208,90 Kč |
| 50 | 1 722,13840 Kč | 86 106,92 Kč |
| 100 | 1 640,06770 Kč | 164 006,77 Kč |
| Unit Price without VAT: | 2 269,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 745,79250 Kč |












