Socket Contact Gold Crimp 20-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6020M2

DigiKey Part Number
4306-FC6020M2-ND
Manufacturer
Manufacturer Product Number
FC6020M2
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
10110,21900 Kč1 102,19 Kč
25103,31000 Kč2 582,75 Kč
5098,37980 Kč4 918,99 Kč
10093,68260 Kč9 368,26 Kč
25087,81700 Kč21 954,25 Kč
50083,62790 Kč41 813,95 Kč
1 00079,63995 Kč79 639,95 Kč
2 50074,65990 Kč186 649,75 Kč
Manufacturers Standard Package
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč