
FC6020M2/AA | |
|---|---|
DigiKey Part Number | 4306-FC6020M2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC6020M2/AA |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 141,84100 Kč | 1 418,41 Kč |
| 25 | 132,95080 Kč | 3 323,77 Kč |
| 50 | 126,60540 Kč | 6 330,27 Kč |
| 100 | 120,56000 Kč | 12 056,00 Kč |
| 250 | 113,01460 Kč | 28 253,65 Kč |
| 500 | 107,62314 Kč | 53 811,57 Kč |
| 1 000 | 102,49208 Kč | 102 492,08 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |











