
DCBST37FN | |
|---|---|
DigiKey Part Number | 116-DCBST37FN-ND |
Manufacturer | |
Manufacturer Product Number | DCBST37FN |
Description | BKSHL 37 POS .31" DIA TOP ENT NI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DCBST37FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 2-56 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 427,85000 Kč | 4 427,85 Kč |
| 10 | 3 764,12200 Kč | 37 641,22 Kč |
| 25 | 3 528,78120 Kč | 88 219,53 Kč |
| 50 | 3 456,79580 Kč | 172 839,79 Kč |
| Unit Price without VAT: | 4 427,85000 Kč |
|---|---|
| Unit Price with VAT: | 5 357,69850 Kč |





















