



M83513/01-FC | |
|---|---|
DigiKey Part Number | 116-M83513/01-FC-ND |
Manufacturer | |
Manufacturer Product Number | M83513/01-FC |
Description | CONN MICRO-D PLUG 37POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
EDA/CAD Models | M83513/01-FC Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 096,58000 Kč | 3 096,58 Kč |
| 10 | 2 632,33000 Kč | 26 323,30 Kč |
| 25 | 2 467,69320 Kč | 61 692,33 Kč |
| 50 | 2 350,08780 Kč | 117 504,39 Kč |
| Unit Price without VAT: | 3 096,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 746,86180 Kč |







