New Product
Connector Cap (Cover), Dust For Dura-Con™ Plug Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCCAS37P

DigiKey Part Number
116-DCCAS37P-ND
Manufacturer
Manufacturer Product Number
DCCAS37P
Description
CINCH DURA-CON ANTI STATIC DUST
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Dura-Con™ Plug Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Cinch Connectivity Solutions
Accessory Type
Cap (Cover), Dust
Series
For Use With/Related Products
Dura-Con™ Plug Series
Packaging
Bulk
Number of Positions
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1058,20600 Kč582,06 Kč
2554,56120 Kč1 364,03 Kč
5051,95740 Kč2 597,87 Kč
10049,47340 Kč4 947,34 Kč
25046,37536 Kč11 593,84 Kč
50044,16174 Kč22 080,87 Kč
1 00042,05479 Kč42 054,79 Kč
2 50039,42408 Kč98 560,20 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč