37 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Type, Micro-D Plug, Male Pins Connector
Cinch Dura-Con Micro-D Connectors | Digi-Key Daily
Dura-Con Product Overview

DCCM37PCBRPN

DigiKey Part Number
116-1270-ND
Manufacturer
Manufacturer Product Number
DCCM37PCBRPN
Description
CONN MICRO-D PLUG 37POS R/A SLDR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Plug, Male Pins Connector
EDA/CAD Models
DCCM37PCBRPN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Backset Spacing
0.130" (3.30mm)
Number of Positions
Features
Shielded
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 135°C
Flange Feature
Mating Side, Female Screwlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 868,04000 Kč3 868,04 Kč
103 288,26600 Kč32 882,66 Kč
253 082,62400 Kč77 065,60 Kč
502 935,72200 Kč146 786,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3 868,04000 Kč
Unit Price with VAT:4 680,32840 Kč