


DCCM37S6E5-18.0B | |
|---|---|
DigiKey Part Number | 116-1247-ND |
Manufacturer | |
Manufacturer Product Number | DCCM37S6E5-18.0B |
Description | CABLE ASSY D-MIC-D 37P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 540,26000 Kč | 3 540,26 Kč |
| 10 | 3 009,62200 Kč | 30 096,22 Kč |
| 25 | 2 821,40880 Kč | 70 535,22 Kč |
| 50 | 2 686,94600 Kč | 134 347,30 Kč |
| Unit Price without VAT: | 3 540,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 283,71460 Kč |







