
M24308/24-32F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-32F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-32F |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M24308/24-32F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,44000 Kč | 706,44 Kč |
| 10 | 600,36700 Kč | 6 003,67 Kč |
| 25 | 562,78440 Kč | 14 069,61 Kč |
| 50 | 535,94140 Kč | 26 797,07 Kč |
| 100 | 510,37830 Kč | 51 037,83 Kč |
| 250 | 478,46312 Kč | 119 615,78 Kč |
| Unit Price without VAT: | 706,44000 Kč |
|---|---|
| Unit Price with VAT: | 854,79240 Kč |










