


1218408-1 | |
|---|---|
DigiKey Part Number | A144693-ND |
Manufacturer | |
Manufacturer Product Number | 1218408-1 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1218408-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,86000 Kč | 734,86 Kč |
| 10 | 624,59600 Kč | 6 245,96 Kč |
| 25 | 585,50160 Kč | 14 637,54 Kč |
| 50 | 557,56820 Kč | 27 878,41 Kč |
| 100 | 530,97570 Kč | 53 097,57 Kč |
| 250 | 497,77440 Kč | 124 443,60 Kč |
| Unit Price without VAT: | 734,86000 Kč |
|---|---|
| Unit Price with VAT: | 889,18060 Kč |










