104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
QMSS-052-06.75-L-D-A
QMSS-052-06.75-L-D-A

QMSS-052-06.75-L-D-A

DigiKey Part Number
SAM10639-ND
Manufacturer
Manufacturer Product Number
QMSS-052-06.75-L-D-A
Description
CONN HDR 104POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QMSS-052-06.75-L-D-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
104
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11mm
Height Above Board
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1484,21000 Kč484,21 Kč
52372,39962 Kč19 364,78 Kč
104296,26163 Kč30 811,21 Kč
208270,89639 Kč56 346,45 Kč
468266,64094 Kč124 787,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:484,21000 Kč
Unit Price with VAT:585,89410 Kč