
M24308/24-32F | |
|---|---|
DigiKey Part Number | IM24308/24-32F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-32F |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,76000 Kč | 648,76 Kč |
| 10 | 551,32100 Kč | 5 513,21 Kč |
| 25 | 516,81120 Kč | 12 920,28 Kč |
| 50 | 492,14900 Kč | 24 607,45 Kč |
| 100 | 468,67830 Kč | 46 867,83 Kč |
| 250 | 439,36992 Kč | 109 842,48 Kč |
| Unit Price without VAT: | 648,76000 Kč |
|---|---|
| Unit Price with VAT: | 784,99960 Kč |



