
M24308/2-2Z | |
|---|---|
DigiKey Part Number | 4306-M24308/2-2Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-2Z |
Description | CONN D-SUB RCPT 15P PNL MT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,23000 Kč | 922,23 Kč |
| 10 | 783,83400 Kč | 7 838,34 Kč |
| 25 | 734,77880 Kč | 18 369,47 Kč |
| 50 | 699,72900 Kč | 34 986,45 Kč |
| 100 | 666,36310 Kč | 66 636,31 Kč |
| 250 | 624,70140 Kč | 156 175,35 Kč |
| Unit Price without VAT: | 922,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 115,89830 Kč |









